Low

ABS25-32.768KHZ-6-1-T - 

CRYSTAL, 32.768KHZ, 6PF, 8 X 3.8MM

ABS25-32.768KHZ-6-1-T - CRYSTAL, 32.768KHZ, 6PF, 8 X 3.8MM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABRACON ABRACON
Manufacturer Part No:
ABS25-32.768KHZ-6-1-T
Order Code:
2410106
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
32.768kHz
:
SMD, 8mm x 3.8mm
:
-
:
6pF
:
10ppm
:
ABS25 Series
:
-40°C
:
85°C
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

3,000 In stock

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

Non-Cancellable / Non Returnable

 
Check stock and lead times
More stock available week commencing 29/04/19
£0.543 £ 0.54
Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price
3000 + £0.543
6000 + £0.45
12000 + £0.403
18000 + £0.372
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.