Product Information
Product Overview
The D01626 is a semi automatic Wire Stripping Tool incorporating a flexible jaw cutting edge consisting of a large number of independent leaf blades on as resilient base. These blades surround each conductor by self adjustment thus reducing conductor damage. By using a flexible jaw principle, single, round or flat wires may be stripped with ease. The tool will strip wires up to #15AWG (1.5mm²) overall cross-section. Make adjustments using the small screw driver supplied. For the normal range of wires the depth adjusting screw should be advanced 3/4 turn (clockwise) from its maximum retracted position (retraction counter-clock wise is captivated). Deeper or shallower penetration of insulation is achieved by turning the screw accordingly. Optimize its position so that conductors are not damaged.
- Duratool products are rated 4.1 out of 5 stars
 - 12 month limited warranty *view Terms & Conditions for details
 
Applications
Maintenance & Repair
Technical Specifications
15AWG
Flat & Round Cables
No SVHC (17-Dec-2014)
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate