Low

ABBATRON HH SMITH  DEL-102  BANANA PLUG, 15A, SOLDER

ABBATRON HH SMITH DEL-102
Manufacturer Part No:
DEL-102
Order Code:
1300763

Image is for illustrative purposes only. Please refer to product description.

Product Information

Gender:
Plug
Connector Mounting:
Panel Mount
Current Rating:
15A
Voltage Rating:
Contact Plating:
Nickel Plated Contacts
Connector Colour:
-
Contact Material:
Brass
Contact Termination Type:
Solder
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.00499

Alternatives

BANANA PLUG, 15A, STUD

ABBATRON HH SMITH

8:  in stock

Price for: Pack of 5

1+ £11.17 50+ £10.95 250+ £10.73

Buy

Banana Test Connector, Plug, Panel Mount, 15 A, Nickel Plated Contacts

JOHNSON

376 in stock

Price for: Each

1+ £2.19 10+ £1.81 50+ £1.57 100+ £1.43

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.