2013/05/24

Spotted an Error? Print Page Share this page

ABB CONTROL - F204AC-40/0.03 - RCCB, 4 POLE, 40A, 30MA TRIP

ABB CONTROLF204AC-40/0.03
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
ABB CONTROL
Order Code:
1775154
Manufacturer Part No:
F204AC-40/0.03

Technical Data Sheet (183.69KB) EN
Technical Data Sheet (183.69KB) EN

Product Information
  • RCCB, 4 POLE, 40A, 30MA TRIP
  • Voltage Rating V AC: 277V
  • Current Rating: 40A
  • No. of Poles: 4
  • Series: F200
  • Approval Bodies: EN / IEC
  • Approval Category: UL Recognised
  • External Depth: 2.91mm
  • External Length / Height: 90mm
  • External Width: 70mm
  • IP / NEMA Rating: IP20
  • Mounting Type: DIN Rail
  • Tripping Characteristic: AC
  • Tripping Current: 30mA
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalogue Page:

2461 / UK1

Availability

Availability: Short Lead Time

Contact Me When In Stock

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £83.23  

  1. Qty

Price

Qty List Price
1  - 4 £83.23
5  - 9 £78.23
10  - 24 £77.40
25+  £76.57
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(ABB CONTROL) OR (Thermal Magnetic) OR (F204AC-40/0.03)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
Order Before 8PM

FREE next day delivery

Live Tech Support