Low

AB CONNECTORS  ABSC27AB0630PN  Circular Connector, Recessed Box Mount Receptacle, 30 Contacts, PCB Pin, Push-Pull

AB CONNECTORS ABSC27AB0630PN
Technical Data Sheet (485.21KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
-
Circular Connector Shell Style:
Recessed Box Mount Receptacle
No. of Contacts:
30Contacts
Circular Contact Type:
PCB Pin
Coupling Style:
Push-Pull
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Non-reflective Black
Contact Material:
Copper Alloy
Contact Plating:
Gold
Gender:
Receptacle
Contact Gender:
Pin
Insert Arrangement:
6-30
Connector Shell Size:
6
Contact Termination Type:
Through Hole
Connector Mounting:
Flange
Connector Type:
Circular Military
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.005

Associated Products

Similar Products