Low

AB CONNECTORS  ABSC24AB0210SN  Circular Connector, Box Mount Receptacle, 10 Contacts, PCB Socket, Push-Pull, Aluminium Alloy Body

AB CONNECTORS ABSC24AB0210SN
Manufacturer Part No:
ABSC24AB0210SN
Order Code:
2447799
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Circular Connector Shell Style:
Box Mount Receptacle
No. of Contacts:
10Contacts
Circular Contact Type:
PCB Socket
Coupling Style:
Push-Pull
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Non-reflective Black
Contact Material:
Copper Alloy
Contact Plating:
Gold
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.005

Associated Products

Similar Products