Low

AB CONNECTORS  ABSC04TB0420PN  Circular Connector, Box Mount Receptacle, 20 Contacts, Solder Pin, Push-Pull, Aluminium Alloy Body

AB CONNECTORS ABSC04TB0420PN
Technical Data Sheet (485.21KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
-
Circular Connector Shell Style:
Box Mount Receptacle
No. of Contacts:
20Contacts
Circular Contact Type:
Solder Pin
Coupling Style:
Push-Pull
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Non-reflective Black
Contact Material:
Copper Alloy
Contact Plating:
Gold
Gender:
Receptacle
Contact Gender:
Pin
Insert Arrangement:
4-20
Connector Shell Size:
4
Contact Termination Type:
Solder
Connector Mounting:
Flange Mount
Connector Type:
Circular Military
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.005

Associated Products

Similar Products