Low

UNBRANDED  MC090S050U/F+  AC/DC Power Supply, Regulated, Fixed, 1 Output, 90 VAC, 264 VAC, 4.5 W, 9 V

UNBRANDED MC090S050U/F+
Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
MC090S050U/F+
Order Code:
1217105
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Power Supply Output Type:
Fixed
No. of Outputs:
1 Output
Input Voltage AC Min:
90VAC
Input Voltage AC Max:
264VAC
Output Power Max:
4.5W
Output Voltage - Output 1:
9V
Output Voltage - Output 2:
-
Output Current - Output 1:
500mA
Output Current - Output 2:
-
Output Voltage - Output 3:
-
Output Connector:
2.5mm x 5mm x 12mm
Output Current - Output 3:
-
Product Range:
-
Plug Type:
EU
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.38