2014/08/21
 
 
 
Home > Manufacturers > Weller > WSF 80 Pistol Grip Soldering Iron
Share   Share on Facebook Share on Twitter Share on Google Plus Share by Email
Weller

Weller WSF 80 Pistol Grip Soldering Iron

Weller’s WSF 80 is a thermo-regulated soldering iron gun with a manual solder wire feed.

  • 80W adjustable power
  • Solder wire traction control
  • Adjustable solder feed
  • Spare parts available
  • Fitted with SF25 (2.5mm chisel tip)
WSF 80 Pistol Grip Soldering Iron

Product Description

Weller’s WSF 80 is a thermo-regulated soldering iron gun with a manual solder wire feed.

Its power is adjustable up to 80W, with a maximum operating temperature of 550°C.

The WSF80 is compatible with external solder reels up to 1kg and comes supplied with a Schuko mains plug on a 1.2m lead.

Typical applications

The WSF80 is especially suited to applications where quick operation and a free hand are required for user’s soldering tasks. These include Wiring; mechanical electro-wirings for solderings on transformers and electrical engines; solar applications; solderings on the “junction-box” and mantenance soldering for external use.

Power regulation

Unlike many of its competitors, the WSF80 has both an adjustable power supply and an indicator LED.

Wire guide pipe

The angle of the guide is adjustable with a 2mm hex key (supplied).

 
 
   

Feedback Survey

When you are done with your visit to our site, please fill out our feedback survey.

Start the Survey Now! no thanks[x]
powered independently by Qualtrics