2014/10/26
 
 
 
Home > Manufacturers > Wachendorff > graphical universal display UA964801
Share   Share on Facebook Share on Twitter Share on Google Plus Share by Email
Wachendorff Logo

Wachendorff graphical universal display UA964801

Wachendorff introduces its universal indicator / panel meter with graphical LCD display and easy programming

  • Universal panel meter in 96x48mm format
  • Graphical LCD display programmable in seven colours
  • Universal input for process signals, thermocouples, RTD and potentiometer
  • Two alarm outputs and two analogue outputs
  • Serial communication via RS485 Modbus protocol 2 programmable user inputs
graphical universal display UA964801

Product Description

The Wachendorff UA964801 is an indicator/panel meter for acquisition and retransmission of many types of processes, the unit has relay outputs for alarm outputs, analogue outputs for process indication/ setpoints and programmable digital inputs.

Available in an industry-standard 96x48mm profile, the device can be configured for both horizontal and vertical mounting The unit features an intuitive multilingual interface in five languages, supported by a graphic LCD in seven programmable colours with backlighting

Small Footprint

Sixteen ADCs are contained in a small, 10 mm × 10 mm package.

Low Power

35 mW/channel at 20 MSPS with scalable power options.

Ease of Use

Data clock outputs (DCO±1, DCO±2) operate at frequencies of up to 455 MHz and support double data rate (DDR) operation.

 
 
   

Feedback Survey

When you are done with your visit to our site, please fill out our feedback survey.

Start the Survey Now! no thanks[x]
powered independently by Qualtrics