ex VAT

Leaded Aluminium Electrolytic Capacitors:

10,293 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Series Name
Capacitor Case / Package
Diameter
Lead Spacing
Product Diameter
Height
Product Length
Product Width
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1692364

RoHS

Each
1+
£22.020
5+
£17.300
10+
£15.800
20+
£14.290
40+
£12.810
More Pricing...
Total:£22.02
Min: 1 / Mult: 1
100µF
-
400V
-10%, +50%
Axial Leaded
1000 hours @ 85°C
Polar
-
Axial Leaded
-
-
25.7mm
-
54.4mm
-
-
53D Series
1.524ohm
560mA
-40°C
85°C
-
-
1744924

RoHS

Each
1+
£1.280
5+
£1.230
10+
£0.881
20+
£0.811
40+
£0.716
More Pricing...
Total:£1.28
Min: 1 / Mult: 1
2700µF
-
16V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
Radial Leaded
-
5mm
12.5mm
-
-
-
25mm
FK Series
-
2.28A
-55°C
105°C
AEC-Q200
-
1907240

RoHS

Each
1+
£1.790
5+
£1.320
10+
£0.790
20+
£0.738
40+
£0.683
More Pricing...
Total:£1.79
Min: 1 / Mult: 1
2200µF
-
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
-
Radial Leaded
-
5mm
12.5mm
-
-
-
35mm
FR Series
-
3.75A
-40°C
105°C
-
-
2508155
Each
1+
£1.840
5+
£1.350
10+
£0.807
20+
£0.769
40+
£0.719
More Pricing...
Total:£1.84
Min: 1 / Mult: 1
2200µF
-
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
-
-
-
7.5mm
16mm
-
-
-
25mm
FR Series
-
3.82A
-40°C
105°C
-
-
9692312

RoHS

Each
1+
£1.170
5+
£0.930
10+
£0.555
20+
£0.524
40+
£0.488
More Pricing...
Total:£1.17
Min: 1 / Mult: 1
1000µF
-
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
Radial Leaded
-
5mm
12.5mm
-
-
-
25mm
FC Series
-
1.945A
-55°C
105°C
AEC-Q200
-
8822964

RoHS

Each
1+
£1.090
50+
£0.617
100+
£0.581
250+
£0.520
500+
£0.506
More Pricing...
Total:£1.09
Min: 1 / Mult: 1
470µF
-
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
-
Radial Leaded
-
5mm
12.5mm
-
-
-
20mm
UHD Series
-
2.05A
-40°C
105°C
-
-
1469326

RoHS

Date/Lot Code

Each
1+
£2.550
50+
£1.390
100+
£1.280
250+
£1.180
500+
£1.000
More Pricing...
Total:£2.55
Min: 1 / Mult: 1
4.7µF
-
63V
± 20%
Axial Leaded
2000 hours @ 105°C
Polar
-
Axial Leaded
-
-
6.3mm
-
12.7mm
-
-
138 AML Series
30ohm
35mA
-40°C
105°C
-
-
1744870

RoHS

Each
1+
£0.393
5+
£0.321
10+
£0.289
25+
£0.266
50+
£0.247
More Pricing...
Total:£0.39
Min: 1 / Mult: 1
1000µF
-
6.3V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
-
Radial Leaded
-
5mm
8mm
-
-
-
15mm
FK Series
-
860mA
-55°C
105°C
AEC-Q200
-
2508132
Each
1+
£0.485
5+
£0.384
10+
£0.270
25+
£0.248
50+
£0.225
More Pricing...
Total:£0.48
Min: 1 / Mult: 1
150µF
-
50V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
-
-
-
5mm
10mm
-
-
-
12.5mm
FR Series
-
1.17A
-40°C
105°C
-
-
2492934

RoHS

Date/Lot Code

Each
1+
£1.570
50+
£0.843
100+
£0.764
250+
£0.703
500+
£0.586
More Pricing...
Total:£1.57
Min: 1 / Mult: 1
1000µF
-
16V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
-
Radial Leaded
-
5mm
10mm
-
-
-
20mm
150 RMI Series
-
1.18A
-55°C
105°C
AEC-Q200
-
2750161

RoHS

Each
1+
£4.760
5+
£3.760
10+
£2.760
25+
£2.540
50+
£2.420
More Pricing...
Total:£4.76
Min: 1 / Mult: 1
2500µF
-
35V
-10%, +30%
Axial Leaded
5000 hours @ 125°C
Polar
-
Axial Leaded
-
-
18mm
-
30mm
-
-
B41690 Series
0.025ohm
4.8A
-55°C
125°C
-
-
2859817

RoHS

Date/Lot Code

Each
1+
£2.870
10+
£1.590
50+
£1.420
200+
£1.250
400+
£1.230
More Pricing...
Total:£2.87
Min: 1 / Mult: 1
1000µF
-
35V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
-
Radial Leaded
-
7.5mm
16mm
-
-
-
20mm
136 RVI Series
-
1.7A
-55°C
105°C
-
-
1855164

RoHS

Each
1+
£0.853
5+
£0.676
10+
£0.484
20+
£0.445
40+
£0.421
More Pricing...
Total:£0.85
Min: 1 / Mult: 1
1500µF
-
16V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
-
Radial Leaded
-
5mm
10mm
-
-
-
30mm
FC Series
-
1.815A
-55°C
105°C
AEC-Q200
-
2313342
Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
£0.236
Total:£472.00
Min: 2000 / Mult: 2000
1000µF
-
25V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
-
-
-
5mm
10mm
-
-
-
20mm
FR Series
-
2.18A
-40°C
105°C
-
-
2313351

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
250+
£0.690
Total:£172.50
Min: 250 / Mult: 250
3300µF
-
25V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
-
Radial Leaded
-
7.5mm
16mm
-
-
-
25mm
FR Series
-
3.82A
-40°C
105°C
-
-
2480386

RoHS

Each
1+
£1.230
10+
£0.984
50+
£0.829
100+
£0.704
Total:£1.23
Min: 1 / Mult: 1
68µF
-
420V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
-
Radial Leaded
-
5mm
12.5mm
-
-
-
45mm
BXW Series
-
600mA
-40°C
105°C
-
-
2508161

RoHS

Date/Lot Code

Each
1+
£0.788
5+
£0.625
10+
£0.382
25+
£0.363
50+
£0.348
More Pricing...
Total:£0.79
Min: 1 / Mult: 1
680µF
-
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
-
Radial Leaded
-
5mm
10mm
-
-
-
25mm
FR Series
-
2.47A
-40°C
105°C
-
-
2911624

RoHS

Each
1+
£0.766
5+
£0.518
10+
£0.309
25+
£0.289
50+
£0.281
More Pricing...
Total:£0.77
Min: 1 / Mult: 1
510µF
-
35V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
-
Radial Leaded
-
5mm
10mm
-
-
-
16mm
FP Series
0.068ohm
2.5A
-55°C
105°C
AEC-Q200
-
2750186

RoHS

Each
1+
£2.810
10+
£1.600
50+
£1.490
100+
£1.250
200+
£1.230
More Pricing...
Total:£2.81
Min: 1 / Mult: 1
6800µF
-
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
Radial Leaded
-
7.5mm
18mm
-
-
-
40mm
B41858 Series
0.016ohm
4.46A
-55°C
105°C
AEC-Q200
-
3442970

RoHS

Date/Lot Code

Each
5+
£2.260
50+
£1.390
250+
£1.220
500+
£0.994
1000+
£0.895
More Pricing...
Total:£11.30
Min: 5 / Mult: 5
470µF
-
10V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
-
Axial Leaded
-
-
6.5mm
-
18mm
-
-
126 ALX Series
1.016ohm
190mA
-40°C
125°C
-
-
2313355
Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
£0.213
Total:£106.50
Min: 500 / Mult: 500
470µF
-
25V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
-
-
-
5mm
10mm
-
-
-
12.5mm
FR Series
-
1.29A
-40°C
105°C
-
-
2313302

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
£0.451
Total:£225.50
Min: 500 / Mult: 500
4700µF
-
6.3V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
-
Radial Leaded
-
5mm
12.5mm
-
-
-
25mm
FR Series
-
3.19A
-40°C
105°C
-
-
1744874

RoHS

Each
1+
£0.871
5+
£0.698
10+
£0.648
25+
£0.597
50+
£0.542
More Pricing...
Total:£0.87
Min: 1 / Mult: 1
1800µF
-
6.3V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
Radial Leaded
-
5mm
12.5mm
-
-
-
15mm
FK Series
-
1.4A
-55°C
105°C
AEC-Q200
-
1902008

RoHS

Each
1+
£0.203
5+
£0.159
10+
£0.0828
25+
£0.0762
50+
£0.0656
More Pricing...
Total:£0.20
Min: 1 / Mult: 1
3.3µF
-
35V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
-
Radial Leaded
-
1.5mm
4mm
-
-
-
5mm
KS Series
-
16mA
-40°C
85°C
-
-
2313386

RoHS

Each
1+
£0.894
10+
£0.484
50+
£0.460
100+
£0.436
200+
£0.415
More Pricing...
Total:£0.89
Min: 1 / Mult: 1
220µF
-
63V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
-
-
-
5mm
10mm
-
-
-
25mm
FR Series
-
1.5A
-40°C
105°C
-
-
1-25 of 10293 items
of 412 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account