NXP Logo

NXP NFC ESD Antenna Protection Diode

Ultra low capacitance bidirectional ESD protection diode. Ideal for NFC antenna protection and protection of high-speed data lines

  • Ultra low diode capacitance Cd = 0.35 pF
  • High reverse standoff voltage VRWM = 18 V
  • Very small voltage dependency
  • ESD protection up to ±10 kV
CamdenBoss CamRack-QX

Product Description

The PESD18VF1BL is an ultra low capacitance bidirectional Electro Static Discharge (ESD) protection diode. With a DFN1006-2 (SOD882) leadless ultra small Surface-Mounted Device (SMD) plastic package the diode is designed to protect one signal line potential damage from ESD and other possible transients.

Ideal for protecting Near Field Communication (NFC) antennae and other high-speed data lines