12 Products Found
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
SX-5M
SX-5M - Solar Panel, 36, 4.5 W, 16.5 V, 245 mm, 269 mm, 22.6 mm

654024

BP SOLAR - Solar Panel, 36, 4.5 W, 16.5 V, 245 mm, 269 mm, 22.6 mm

SOLAR PANEL, 4.5W; No. of Cells:36; Power Rating:4.5W; Power Voltage Max:16.5V; Length:245mm; Width:269mm; Height:22.6mm; Current at P Max:270mA; Open Circuit Voltage:20.5V; Short Circuit Current:300mA; Weight:-; Product Range:-; DC Power:4.5W; External

36 in stock

+ Check Stock & Lead Times

36 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

Each

Available until stock is exhausted

1+ £106.00 3+ £87.92 5+ £78.82 10+ £72.76 15+ £67.91

Add
Min: 1 Mult: 1
SR5-36
SR5-36 - Solar Panel, 5 W, 17 V, 194 mm, 385 mm, 28 mm

1462491

RALOSS - Solar Panel, 5 W, 17 V, 194 mm, 385 mm, 28 mm

SOLAR PANEL, 5W; No. of Cells:-; Power Rating:5W; Power Voltage Max:17V; Length:194mm; Width:385mm; Height:28mm; Current at P Max:300mA; Open Circuit Voltage:21.6V; Short Circuit Current:330mA; Weight:-; Product Range:-; SVHC:No SVHC (07-Jul-2017); Exter

11 in stock

+ Check Stock & Lead Times

3 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

8 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

  • 3 will be available for delivery on 10-Feb-2018
  • 10 will be available for delivery on 11-Apr-2018
  • More stock available week commencing 20/08/18

    Each

    1+ £45.05 5+ £37.38 10+ £34.79 25+ £30.82

    Add
    Min: 1 Mult: 1
    MC-SP0.8-NF-GCS
    MC-SP0.8-NF-GCS - 800mW Solar Panel

    1852494

    MULTICOMP - 800mW Solar Panel

    SOLAR PANEL, 0.8W, 4V, NO FRAME; No. of Cells:-; Power Rating:800mW; Power Voltage Max:3.85V; Length:140mm; Width:100mm; Height:4.9mm; Current at P Max:210mA; Open Circuit Voltage:4.8V; Short Circuit Current:230mA; Weight:134g; Product Range:-

    No Longer Manufactured

    MC-SP10-GCS
    MC-SP10-GCS - 10W Solar Panel

    1852499

    MULTICOMP - 10W Solar Panel

    SOLAR PANEL, 10W, 17.5V, 357X280X18MM; No. of Cells:-; Power Rating:10W; Power Voltage Max:17V; Length:357mm; Width:280mm; Height:18mm; Current at P Max:590mA; Open Circuit Voltage:21.5V; Short Circuit Current:650mA; Weight:-; Product Range:-; Weight Min

    No Longer Stocked

    MC-SP12-GCS
    MC-SP12-GCS - 12W Solar Panel

    1852500

    MULTICOMP - 12W Solar Panel

    SOLAR PANEL, 12W, 17.5V, 357X327X18MM; No. of Cells:-; Power Rating:12W; Power Voltage Max:17V; Length:357mm; Width:327mm; Height:18mm; Current at P Max:710mA; Open Circuit Voltage:21.5V; Short Circuit Current:830mA; Weight:-; Product Range:-; Weight Min

    No Longer Stocked

    MC-SP15-GCS
    MC-SP15-GCS - 15W Solar Panel

    1852501

    MULTICOMP - 15W Solar Panel

    SOLAR PANEL, 15W, 17.5V, 296X507X18MM; No. of Cells:-; Power Rating:15W; Power Voltage Max:17V; Length:507mm; Width:296mm; Height:25mm; Current at P Max:890mA; Open Circuit Voltage:21.5V; Short Circuit Current:970mA; Weight:-; Product Range:-; Weight Min

    No Longer Manufactured

    MC-SP30-GCS
    MC-SP30-GCS - 30W Solar Panel

    1852503

    MULTICOMP - 30W Solar Panel

    SOLAR PANEL, 30W, 17.5V, 668X426X35MM; No. of Cells:-; Power Rating:30W; Power Voltage Max:17V; Length:426mm; Width:668mm; Height:35mm; Current at P Max:1.77A; Open Circuit Voltage:21.5V; Short Circuit Current:1.93A; Weight:-; Product Range:-; Weight Min

    No Longer Stocked

    MC-SP4.0-GCS
    MC-SP4.0-GCS - 4W Solar Panel

    1852495

    MULTICOMP - 4W Solar Panel

    SOLAR PANEL, 4W, 17.5V, 362X163X8MM; No. of Cells:-; Power Rating:4W; Power Voltage Max:17V; Length:362mm; Width:163mm; Height:18mm; Current at P Max:240mA; Open Circuit Voltage:21.2V; Short Circuit Current:260mA; Weight:-; Product Range:-; Weight Min:0.

    No Longer Stocked

    MC-SP5.0-GCS
    MC-SP5.0-GCS - 5W Solar Panel

    1852496

    MULTICOMP - 5W Solar Panel

    SOLAR PANEL, 5W, 17.5V, 362X163X8MM; No. of Cells:-; Power Rating:5W; Power Voltage Max:17.2V; Length:362mm; Width:163mm; Height:18mm; Current at P Max:290mA; Open Circuit Voltage:21.4V; Short Circuit Current:320mA; Weight:-; Product Range:-; Weight Min:

    No Longer Stocked

    MSX-005F
    MSX-005F - Solar Panel, 500 mW, 3.3 V, 114.3 mm, 66.8 mm, 3 mm

    654000

    BP SOLAR - Solar Panel, 500 mW, 3.3 V, 114.3 mm, 66.8 mm, 3 mm

    SOLAR PANEL, 0.5W; No. of Cells:-; Power Rating:500mW; Power Voltage Max:3.3V; Length:114.3mm; Width:66.8mm; Height:3mm; Current at P Max:150mA; Open Circuit Voltage:4.6V; Short Circuit Current:160mA; Weight:-; Product Range:-; Nom Voltage:3V

    No Longer Stocked

    MSX-01F
    MSX-01F - Solar Panel, 1.2 W, 7.5 V, 127 mm, 127 mm, 3 mm

    654012

    BP SOLAR - Solar Panel, 1.2 W, 7.5 V, 127 mm, 127 mm, 3 mm

    SOLAR PANEL, 1.2W; No. of Cells:-; Power Rating:1.2W; Power Voltage Max:7.5V; Length:127mm; Width:127mm; Height:3mm; Current at P Max:150mA; Open Circuit Voltage:10.3V; Short Circuit Current:160mA; Weight:-; Product Range:-; DC Power:1.2W; Lead Length:75

    15 in stock

    + Check Stock & Lead Times

    15 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 05/03/18

    Each

    1+ £32.57 3+ £31.92 5+ £31.27 10+ £30.62 15+ £29.96 25+ £29.31 More Pricing...

    Add
    Min: 1 Mult: 1
    SR20-36
    SR20-36 - Solar Panel, 156, 20 W, 17 V, 366 mm, 539 mm, 28 mm

    1462493

    RALOSS - Solar Panel, 156, 20 W, 17 V, 366 mm, 539 mm, 28 mm

    SOLAR PANEL, 20W; No. of Cells:156; Power Rating:20W; Power Voltage Max:17V; Length:366mm; Width:539mm; Height:28mm; Current at P Max:1.18A; Open Circuit Voltage:21.6V; Short Circuit Current:1.27A; Weight:-; Product Range:-; SVHC:No SVHC (07-Jul-2017); E

    No Longer Manufactured