5 Products Found
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
ADA4807-1AKSZ-R2
ADA4807-1AKSZ-R2 - Operational Amplifier, 1 Amplifier, 180 MHz, 225 V/µs, 2.7V to 11V, SC-70, 6 Pins

2490569

ANALOG DEVICES - Operational Amplifier, 1 Amplifier, 180 MHz, 225 V/µs, 2.7V to 11V, SC-70, 6 Pins

OP AMP, RAIL-TO-RAIL, 180MHZ, SC-70-6; No. of Amplifiers:1 Amplifier; Bandwidth:180MHz; Slew Rate:225V/µs; Supply Voltage Range:2.7V to 11V; Amplifier Case Style:SC-70; No. of Pins:6Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C;

1,422 in stock

+ Check Stock & Lead Times

1,422 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 06/08/18

Each

1+ £3.22 10+ £2.17 25+ £2.03 50+ £1.86 100+ £1.78 250+ £1.61 500+ £1.45 1000+ £1.31 More Pricing...

Add
Min: 1 Mult: 1
ADA4807-1ARJZ-R2
ADA4807-1ARJZ-R2 - Operational Amplifier, Single, 1 Amplifier, 200 MHz, 225 V/µs, 3V to 10V, ± 1.5V to ± 5V, SOT-23

2474529

ANALOG DEVICES - Operational Amplifier, Single, 1 Amplifier, 200 MHz, 225 V/µs, 3V to 10V, ± 1.5V to ± 5V, SOT-23

OP-AMP, 200MHZ, 225V/US, SOT-23-6; No. of Amplifiers:1 Amplifier; Bandwidth:200MHz; Slew Rate:225V/µs; Supply Voltage Range:3V to 10V, ± 1.5V to ± 5V; Amplifier Case Style:SOT-23; No. of Pins:6Pins; Operating Temperature Min:-40°C; Operating Temperature

683 in stock

+ Check Stock & Lead Times

150 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

533 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

  • 500 will be available for delivery on 08-Apr-2018
  • More stock available week commencing 04/06/18

    Each

    1+ £3.37 10+ £2.17 25+ £2.03 50+ £1.86 100+ £1.78 250+ £1.61 500+ £1.45 1000+ £1.29 More Pricing...

    Add
    Min: 1 Mult: 1
    ADA4807-1ARJZ-EBZ
    ADA4807-1ARJZ-EBZ - Evaluation Board, 1mA, 180MHz, Rail to Rail Input/Output Amplifier

    2490573

    ANALOG DEVICES - Evaluation Board, 1mA, 180MHz, Rail to Rail Input/Output Amplifier

    EVALUATION BOARD, RAIL-TO-RAIL I/O AMP; Silicon Manufacturer:Analog Devices; Silicon Core Number:ADA4807-1; Kit Application Type:Signal Conditioning; Application Sub Type:Operational Amplifier; Kit Contents:Eval Board; Product Range:-; SVHC:No SVHC (07-J

    1 in stock

    + Check Stock & Lead Times

    1 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    Each

    Available until stock is exhausted

    1+ £17.41

    Add
    Min: 1 Mult: 1
    ADA4807-2ARMZ
    ADA4807-2ARMZ - Operational Amplifier, 2 Amplifier, 180 MHz, 225 V/µs, 2.7V to 11V, MSOP, 8 Pins

    2490568

    ANALOG DEVICES - Operational Amplifier, 2 Amplifier, 180 MHz, 225 V/µs, 2.7V to 11V, MSOP, 8 Pins

    OP AMP, RAIL-TO-RAIL, 180MHZ, MSOP-8; No. of Amplifiers:2 Amplifier; Bandwidth:180MHz; Slew Rate:225V/µs; Supply Voltage Range:2.7V to 11V; Amplifier Case Style:MSOP; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Pa

    Awaiting Delivery (Available for backorder to lead times shown)

    + Check Stock & Lead Times
  • 285 will be available for delivery on 08-Apr-2018
  • More stock available week commencing 07/01/19 Contact me when back in stock

    Each

    1+ £3.86 10+ £3.09 25+ £2.78 50+ £2.65 100+ £2.53 250+ £2.30 500+ £2.06 1000+ £1.78 More Pricing...

    Add
    Min: 1 Mult: 1
    ADA4807-2ACPZ-R2
    ADA4807-2ACPZ-R2 - Operational Amplifier, 2 Amplifier, 180 MHz, 225 V/µs, 2.7V to 11V, LFCSP, 10 Pins

    2490570

    ANALOG DEVICES - Operational Amplifier, 2 Amplifier, 180 MHz, 225 V/µs, 2.7V to 11V, LFCSP, 10 Pins

    OP AMP, RAIL-TO-RAIL, 180MHZ, LFCSP-10; No. of Amplifiers:2 Amplifier; Bandwidth:180MHz; Slew Rate:225V/µs; Supply Voltage Range:2.7V to 11V; Amplifier Case Style:LFCSP; No. of Pins:10Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C

    Awaiting Delivery (Available for backorder to lead times shown)

    + Check Stock & Lead Times
  • 250 will be available for delivery on 22-Apr-2018
  • More stock available week commencing 07/05/18 Contact me when back in stock

    Each

    1+ £4.31 10+ £3.47 25+ £3.11 50+ £2.97 100+ £2.84 250+ £2.57 500+ £2.31 1000+ £2.00 More Pricing...

    Add
    Min: 1 Mult: 1