2014/10/23
 
 
 
Home > Manufacturers > LTC > LTC2874
Share   Share on Facebook Share on Twitter Share on Google Plus Share by Email logo
LTC Logo

LTC2874 IC controls four IO-Link slaves

The LTC2874 IO-Link master IC combines a power and communications interface with a rugged build, making it ideal for harsh, industrial environments.

  • IO-Link Compatible (COM1/COM2/COM3)
  • Hot Swap™ Controller Protected Supply Outputs
  • Configurable 100mA (4-Port), 200mA (2-Port), or 400mA (1-Port) CQ Drive Capability
  • ±50V Line Protection
  • Short Circuit, Input UV/OV & Thermal
LTC IO-Link Master

Product Description

Linear Technology Corporation introduces the LTC2874, an IO-Link master IC, combining a power and communications interface to four remote IO-Link devices (slaves).

A rugged interface and rich feature set make the LTC2874 ideal for larger systems implementing IO-Link (IEC61131-9) in harsh, industrial environments. Managing four slaves per master IC, the LTC2874 reduces board space, design complexity and costs while increasing reliability.

Unique features of the LTC2874 include automatic Wake-Up Request (WURQ) generation and an output supply current-boosting capability for slave start-up. The WURQ generator produces self-timed wake-up pulses of correct polarity, reducing demands on the microcontroller.

Safety mechanisms manage multi-port and repeat WURQs to prevent thermal overload and maintain error-free communication. The current-boosting pulse generator fully implements the start-up current pulse requirements added to the IO-Link v1.1.1 specification.

The LTC2874 adds robustness and reliability to the physical interface specified in the IO-Link standard. The onboard Hot Swap™ controller and external N-channel MOSFET in the power interface protect connected devices from inrush currents during start-up and fault conditions.

Integrated ±50V blocking diodes in the data line interface protect against faults and high voltage excursions, making it well-suited for the harsh PLC environment driving cables up to 20m long.

The data lines withstand ±8kV HBM ESD without latchup or damage; all other pins are protected to ±6kV HBM. A SPI interface allows host configuration and monitoring of multiple parameters including input supply voltage, output power good status, and fault events.

Programmable controls for Hot Swap current limit foldback, circuit breaker timers, noise suppression filters and current sinking add flexibility for communication and fault handling in various systems.

Improved robustness

Output supply voltage and inrush current are ramped up in a controlled manner using external N-channel MOSFETs

Continuous monitoring

Wake-up pulse generation, line noise suppression, connection sensing and automatic restart after fault conditions are supported.

Rapid communication

Configuration and fault reporting are exchanged using a SPI-compatible 4-wire interface that operates at clock rates up to 20MHz.

Industrial applications

An 8V to 30V operating range supports the legacy Standard I/O (SIO) mode and other applications. Driver outputs can be paralleled to achieve 4× the drive capability required by IO-Link. Signalling pins are compatible with IEC 61131-2 type 2 and type 3 digital I/O.

Hot-plugging

A cable-sensing feature ensures that power supply outputs turn on only after cables are connected, allowing hot-plugging without sparking, which might otherwise reduce connector lifetime.

RoHS compliance

The LTC2874 supports the industrial operating temperature range of –40°C to 85°C, and is available in an RoHS-compliant 5mm × 7mm QFN or TSSOP package.

Product Series

2 products found
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
2381391

LINEAR TECHNOLOGY
LTC2874IFE#PBF

I/O-LINK & HOT SWAP CONTROLLER, TSSOP-38

IC Function:IO-Link Master, Hot Swap Controller & PHY; Supply Voltage Min:8V; Supply Voltage Max:30V; IC Package Type:TSSOP; No. of Pins:38;

Technical Data Sheet (688.29KB) EN
RoHS Certificate of Compliance
RoHS Compliant Yes
74 in stock
cut-off times
64 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
10 European Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
1 Each
1+
£9.07
10+
£7.98
100+
£7.03
64 in stock for next working day delivery (UK stock)
10 in stock for next working day delivery (EU stock)
cut-off times
64 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
10 European Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)


2381392

LINEAR TECHNOLOGY
LTC2874IUHF#PBF

I/O-LINK & HOT SWAP CONTROLLER, QFN-38

IC Function:IO-Link Master, Hot Swap Controller & PHY; Supply Voltage Min:8V; Supply Voltage Max:30V; IC Package Type:QFN; No. of Pins:38;

Technical Data Sheet (688.29KB) EN
RoHS Certificate of Compliance
RoHS Compliant Yes
37 in stock
cut-off times
29 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
8 European Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
1 Each
1+
£8.73
10+
£7.68
100+
£6.76
29 in stock for next working day delivery (UK stock)
8 in stock for next working day delivery (EU stock)
cut-off times
29 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
8 European Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
You have not selected any items to compare. Please select at least two items and click the compare button.
 
 
   

Feedback Survey

When you are done with your visit to our site, please fill out our feedback survey.

Start the Survey Now! no thanks[x]
powered independently by Qualtrics