2014/09/20
 
 
 
Home > Manufacturers > Coilcraft > Low Profile Shielded Power Inductors
Share   Share on Facebook Share on Twitter Share on Google Plus Share by Email logo
Coilcraft

Coilcraft Low Profile Shielded Power Inductors

Coilcraft's LPS Family of shielded power inductors features high current handling and low DC resistance in a compact, low-profile package.

  • Compact, low-profile design
  • Offered in 12 sizes with dimensions as small as 3.10 mm square X 0.8mm high
  • Saturation current ratings up to 5.8 Amps
  • Low DC resistance provides high efficiency
  • RoHS-compliant, halogen free
Coilcraft Low Profile Shielded Power Inductors

Product Description

Coilcraft's LPS Family of shielded power inductors features high current handling and low DC resistance in a compact, low-profile package.
They are offered in 12 sizes ranging from 3.10 mm square to 6.08 mm square, with a maximum height of 3.50 mm.

The popular LPS4414 Series offers current ratings up to 5.8 Amps and DCR as low as 0.040 Ohms, all in a package that measures just 4.4 mm square.

Magnetically shielded design

Virtually eliminates EMI and simplifies your board layout.

Higher saturation current ratings

Allow you to use a smaller inductor to handle the same amount of current.

Low profile

Helps you squeeze better performance into the thinnest mobile devices.

Product Range
Description   Buy
LPS Series Over 1300 products available in the range Buy now
 
 
   

Feedback Survey

When you are done with your visit to our site, please fill out our feedback survey.

Start the Survey Now! no thanks[x]
powered independently by Qualtrics