2014/08/30
 
 
 
Home > Manufacturers > ABB > IEC 60 309 Industrial Plugs and Sockets
Share   Share on Facebook Share on Twitter Share on Google Plus Share by Email logo
ABB

ABB IEC 60 309 Industrial Plugs and Sockets

The ABB range of industrial plugs and sockets offers a host of functionalities, such as switched, splashproof and thermoplastic or watertight, interlocked and metallic.

  • Approved according to IEC 60 309-1, -2, -4
  • Range from 16A up to 125A.
  • IP 44 (splashproof) and IP67 (watertight).
  • All contacts are self-cleaning and calibrated, to maintain accurate contact pressure, quality and performance over time.
  • Clear terminal markings inside and at the front of the devices.
  • Switched interlocked socket-outlets for vertical or horizontal mounting.
ABB BS4343 Industrial Plugs and Sockets

Product Description

The ABB range of industrial plugs and sockets offers a host of functionalities, such as switched, splashproof and thermoplastic or watertight, interlocked and metallic.

The range caters for up to 690 volts and 125 amperes.
Whether the installation is critical, tough or easy, ABB's solutions are always equally safe, always complying with the IEC standards – and with award-winning and highly functional design.

Easy & Safe

Without skimping on the quality, the Easy & Safe IP44 splashproof range has an ergonomic design and is full of small practical features. The device has a natural designed grip that makes it easy to work with during connection and has a locking mechanism that will continuously apply pressure to the cable.

Tough & Safe

This range is for applications in environments that are highly demanding in terms of functionality and safety. The robust housing is made of PBT plastic. Tough & Safe is available as watertight (IP67, 16 - 125A) and splashproof (IP44, 63A). The devices are equipped with internal and external cable clamps.

Critical & Safe

This is the range for applications with high demands on safety, durability and performance. This IP67 weatherproof range is perfect for applications with frequent connection/disconnection and for use in public areas. The housing is made of PBT or aluminum. PBT is a tough plastic material that withstands heavy-duty usage and most chemicals found in industrial environments. The aluminum housing is a mix of aluminium and silicon called Silumin, which gives an excellent protection against corrosion while being robust and tough against impact and sunlight.

Product Range
Description   Buy
ABB range of industrial plugs and sockets Over 60 products available in the range Buy now
 
 
   

Feedback Survey

When you are done with your visit to our site, please fill out our feedback survey.

Start the Survey Now! no thanks[x]
powered independently by Qualtrics