2014/07/22
 
 
 
Home > Manufacturers > Texas Instruments > BQ24260/61 Li-Ion Battery Charger
Share   Share on Facebook Share on Twitter Share on Google Plus Share by Email logo
Hameg

Texas Instruments BQ24260/61 Li-Ion Battery Charger with USB OTG

The TI bq24260 and bq24261 are single cell Li-Ion battery charger and system power path management devices that can be run from either a USB port or wall adapter supply.

  • Charge Time Optimiser
  • Integrated FETs for up to 3A Charge Rate at 5% Accuracy
  • Boost Capability
  • 30V Input Rating with Over-Voltage Protection
BQ24260/61 Li-Ion Battery Charger with USB OTG

Product Description

The Texas Instruments bq24260 and bq24261 are single cell Li-Ion battery charger and system power path management devices that can be run from either a USB port or wall adapter supply.

The power path feature allows the devices to power the system from a high efficiency DC-DC converter while simultaneously and independently charging the battery.
The power path also allows the battery to supplement the system current requirements when the adapter cannot.

Many features are programmable using the I2C interface. To support USB OTG applications, the bq2426x is configurable to boost the battery voltage to 5V and supply up to 1A at the input.
The battery is charged with three phases: precharge, constant current and constant voltage. Thermal regulation prevents the die temperature from exceeding 125°C.

Additionally, a JEITA compatible battery pack thermistor monitoring input (TS) is included to prevent the battery from charging outside of its safe temperature range.

Other features include:

  • Integrated 17mΩ Power Path MOSFET and optional BGATE control to maximise battery life and enable instant startup From a deeply discharged battery or no battery at all.
  • 30V Input Rating with Over-Voltage Protection Supports 5V USB2.0/3.0 and 12V USB
  • Power Delivery (bq24261)
  • Small Solution Size In a 2.4mm x 2.4mm 36-ball WCSP or 4mm × 4mm QFN-24 Package
  • Thermal Regulation Protection for Input Current Control
  • Thermal Shutdown and Protection.

Typical applications

Smartphone and Tablets, Handheld Products, Power Banks and External Battery Packs, Small Power Tools, Portable Media Players and Gaming.

Featured tools

Host-Controlled Single-Input, Single Cell Switchmode Li-Ion Battery Charger Evaluation Module (Evaluation Modules & Boards); 3A, Host-Controlled Single-Input, Single Cell Switchmode Li-Ion Battery Charger Evaluation Module (Evaluation Modules & Boards).

Battery Management

The following functions are available through the I2C Interface: Charge Voltage, Current, Termination Threshold, Input Current Limit, VIN_DPM Threshold; Voltage-based, JEITA Compatible NTC Monitoring Input; Thermal Regulation Protection for Input Current Control; Thermal Shutdown and Protection.

Product Series

3 products found
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
2420229


New

TEXAS INSTRUMENTS
BQ24260YFFT

BATT CHARGER, LI-ION/POLYMER, 3A, DSBGA

Battery Type:Li-Ion, Li-Pol; Input Voltage:10V; Battery Charge Voltage:3.6V; Charge Current Max:3A; Battery IC Case Style:DSBGA;

Technical Data Sheet (6.65MB) EN
RoHS Certificate of Compliance
RoHS Compliant Yes
240 in stock
cut-off times
240 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
1 Each
1+
£3.49
10+
£2.91
100+
£2.01
250+
£1.88
more...
240 in stock for next working day delivery (UK stock)
cut-off times
240 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)


2400939


New

TEXAS INSTRUMENTS
BQ24261RGET

BATTERY CHARGER, LI-ION, 3A, VQFN-24

Battery Type:Li-Ion, Li-Pol; Input Voltage:13.2V; Battery Charge Voltage:4.44V; Charge Current Max:3A; Battery IC Case Style:VQFN;

Technical Data Sheet (6.61MB) EN
RoHS Certificate of Compliance
RoHS Compliant Yes
248 in stock
cut-off times
248 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
1 Each
1+
£3.98
10+
£3.31
100+
£2.28
250+
£2.14
more...
248 in stock for next working day delivery (UK stock)
cut-off times
248 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)


2392496

TEXAS INSTRUMENTS
BQ24261YFFT

BATTERY CHARGER, LI-ION, 3A, DSBGA-36

Battery Type:Li-Ion; Input Voltage:30V; Battery Charge Voltage:4.44V; Charge Current Max:3A; Battery IC Case Style:DSBGA;

Technical Data Sheet (6.51MB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes
250 in stock
cut-off times
250 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
1 Each
1+
£3.94
10+
£3.28
100+
£2.26
250+
£2.12
more...
250 in stock for next working day delivery (UK stock)
cut-off times
250 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
You have not selected any items to compare. Please select at least two items and click the compare button.
 
 
   

Feedback Survey

When you are done with your visit to our site, please fill out our feedback survey.

Start the Survey Now! no thanks[x]
powered independently by Qualtrics