Micrel

Micrel MIC4605: 85V Half-Bridge MOSFET Drivers

The Micrel MIC4605 is an 85V half-bridge MOSFET driver that features adaptive-dead-time and shoot-through protection.

  • 5.5V to 16V gate drive supply voltage range
  • Advanced adaptive-dead-time
  • Intelligent shoot-through protection
  • Low power consumption: 135μA quiescent current
Atmel SAMA5D3 ARM Cortex-A5 Mikroprozessoren

Product Description

The Micrel MIC4605 is an 85V half-bridge MOSFET driver that features adaptive-dead-time and shoot-through protection.
The adaptive-dead-time circuitry actively monitors the half-bridge outputs to minimise the time between high-side and low-side MOSFET transitions thereby maximising power efficiency. Anti-shoot-through circuitry prevents erroneous inputs and noise from turning both MOSFETS on at the same time.

The MIC4605 also offers a wide 5.5V to 16V operating supply range to maximize system efficiency. The low 5.5V operating voltage allows longer run times in battery-powered applications. An internal high-voltage Schottky diode charges the high-side gate-drive bootstrap (external) capacitor. Additionally the MIC4605's adjustable gate drive sets the gate drive voltage to VDD for optimal MOSFET RDS(ON) which minimises power loss due to the MOSFET's RDS(ON).
The MIC4605 is available in an 8-pin SOIC package and a tiny 10-pin 2.5mm x 2.5mm TDFN package. Both packages have an operating junction temperature range of -40°C to +125°C.

Micrel MIC4605

Operating temperature

-40°C to +125°C junction temperature range.

Low power consumption

135μA quiescent current.

Typical applications

Fans; Power inverters; High-voltage step-down regulators; Half full and 3-phase bridge motor drives; Appliances; E-bikes.

Product Range
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
MIC4605-1YM
MIC4605-1YM - MOSFET Driver, Half Bridge, 5.5V-16V Supply, 5ns Delay, SOIC-8

2382322

MICREL SEMICONDUCTOR - MOSFET Driver, Half Bridge, 5.5V-16V Supply, 5ns Delay, SOIC-8

DRIVER, MOSFET, 5.5V-16V, SOIC-8; Driver Configuration:Half Bridge; Peak Output Current:-; Supply Voltage Min:5.5V; Supply Voltage Max:16V; Driver Case Style:SOIC; No. of Pins:8Pins; Input Delay:75ns; Output Delay:75ns; Operating Temperature Min:-40°C; O

No Longer Manufactured

MIC4605-2YMT EV
MIC4605-2YMT EV - EVAL BOARD, HB MOSFET DRIVER, TTL INPUT

2383489

MICREL SEMICONDUCTOR - EVAL BOARD, HB MOSFET DRIVER, TTL INPUT

EVAL BOARD, HB MOSFET DRIVER, TTL INPUT; Silicon Manufacturer:Micrel Semiconductor; Silicon Core Number:MIC4605; Kit Application Type:Drivers; Application Sub Type:MOSFET Driver; Kit Contents:Evaluation Board MIC4605YMT; Product Range:-; SVHC:No SVHC (15

No Longer Manufactured

MIC4605-1YMT
MIC4605-1YMT - MOSFET Driver, Half Bridge, 5.5V-16V Supply, 75ns Delay, TDFN-10

2382323

MICREL SEMICONDUCTOR - MOSFET Driver, Half Bridge, 5.5V-16V Supply, 75ns Delay, TDFN-10

DRIVER, MOSFET, 5.5V-16V, TDFN-10; Driver Configuration:Half Bridge; Peak Output Current:-; Supply Voltage Min:5.5V; Supply Voltage Max:16V; Driver Case Style:TDFN; No. of Pins:10Pins; Input Delay:75ns; Output Delay:75ns; Operating Temperature Min:-40°C;

No Longer Manufactured

MIC4605-2YMT
MIC4605-2YMT - MOSFET Driver, Half Bridge, 5.5V-16V Supply, 75ns Delay, TDFN-10

2382326

MICREL SEMICONDUCTOR - MOSFET Driver, Half Bridge, 5.5V-16V Supply, 75ns Delay, TDFN-10

DRIVER, MOSFET, 5.5V-16V, TDFN-10; Driver Configuration:Half Bridge; Peak Output Current:-; Supply Voltage Min:5.5V; Supply Voltage Max:16V; Driver Case Style:TDFN; No. of Pins:10Pins; Input Delay:75ns; Output Delay:75ns; Operating Temperature Min:-40°C;

No Longer Manufactured

MIC4605-1YMT EV
MIC4605-1YMT EV - EVAL BOARD, HB MOSFET DRIVER, TTL INPUT

2383487

MICREL SEMICONDUCTOR - EVAL BOARD, HB MOSFET DRIVER, TTL INPUT

EVAL BOARD, HB MOSFET DRIVER, TTL INPUT; Silicon Manufacturer:Micrel Semiconductor; Silicon Core Number:MIC4605; Kit Application Type:Drivers; Application Sub Type:MOSFET Driver; Kit Contents:Evaluation Board MIC4605YMT; Product Range:-; SVHC:No SVHC (15

No Longer Manufactured

MIC4605-2YM
MIC4605-2YM - MOSFET Driver, Half Bridge, 5.5V-16V Supply, 75ns Delay, SOIC-8

2382324

MICREL SEMICONDUCTOR - MOSFET Driver, Half Bridge, 5.5V-16V Supply, 75ns Delay, SOIC-8

DRIVER, MOSFET, 5.5V-16V, SOIC-8; Driver Configuration:Half Bridge; Peak Output Current:-; Supply Voltage Min:5.5V; Supply Voltage Max:16V; Driver Case Style:SOIC; No. of Pins:8Pins; Input Delay:75ns; Output Delay:75ns; Operating Temperature Min:-40°C; O

No Longer Manufactured

MIC4605-2YM EV
MIC4605-2YM EV - EVAL BOARD, HB MOSFET DRIVER, PWM INPUT

2383488

MICREL SEMICONDUCTOR - EVAL BOARD, HB MOSFET DRIVER, PWM INPUT

EVAL BOARD, HB MOSFET DRIVER, PWM INPUT; Silicon Manufacturer:Micrel Semiconductor; Silicon Core Number:MIC4605; Kit Application Type:Drivers; Application Sub Type:MOSFET Driver; Kit Contents:Evaluation Board MIC4605YM; Product Range:-; SVHC:No SVHC (15-

No Longer Manufactured

MIC4605-1YM EV
MIC4605-1YM EV - EVAL BOARD, HB MOSFET DRIVER, PWM INPUT

2383486

MICREL SEMICONDUCTOR - EVAL BOARD, HB MOSFET DRIVER, PWM INPUT

EVAL BOARD, HB MOSFET DRIVER, PWM INPUT; Silicon Manufacturer:Micrel Semiconductor; Silicon Core Number:MIC4605; Kit Application Type:Drivers; Application Sub Type:MOSFET Driver; Kit Contents:Evaluation Board MIC4605YM; Product Range:-; SVHC:No SVHC (15-

No Longer Manufactured