Low

3M  N3431-L202RB  Wire-To-Board Connector, Short Latch, 2.54 mm, 68 Contacts, Header, Through Hole, 4 Rows

3M N3431-L202RB
Manufacturer:
3M 3M
Manufacturer Part No:
N3431-L202RB
Order Code:
2064809
Also Known As
GTIN UPC EAN: 00051111649152 80400032159
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
2.54mm
No. of Contacts:
68Contacts
Gender:
Header
Product Range:
-
Contact Termination Type:
Through Hole
No. of Rows:
4Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Also Known As

GTIN UPC EAN: 00051111649152 80400032159

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.107

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.