Low

3M  N3428-L202RB  Wire-To-Board Connector, Short Latch, 40 Contacts, Header, 2.54 mm, Through Hole, 4 Rows

3M N3428-L202RB
Technical Data Sheet (854.29KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
-
No. of Contacts:
40Contacts
Gender:
Header
Pitch Spacing:
2.54mm
Contact Termination Type:
Through Hole
No. of Rows:
4Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper
SVHC:
To Be Advised

Find similar products  grouped by common attribute
 
Related Categories

Also Known As

GTIN UPC EAN: 00051111649077 80400032076

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.107

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.