3M  MFP 3/4" CR 6" PC  HEAT SHINK TUBING, TRANSPARENT

3M MFP 3/4" CR 6" PC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Order Code: 2062320
  • Manufacturer Part No MFP 3/4" CR 6" PC

Product Specifications, Documents & More


  • I.D. Recovered Max - Imperial: 0.375"
  • I.D. Recovered Max - Metric: 9.53mm
  • I.D. Supplied - Imperial: 0.752"
  • I.D. Supplied - Metric: 19.1mm
  • SVHC: To Be Advised
  • Shrink Ratio: 2:1
  • Shrink Tubing / Boot Colour: Transparent
  • Shrink Tubing / Boot Material: PVDF (Polyvinylidene Fluoride)
  • Total Length - Imperial: 2ft
  • Total Length - Metric: 600mm

Availability

Availability: No Longer Manufactured


Alternatives

  • 1299037 - HEAT SHRINK TUBING, 19.1MM ID, PVDF, TRANS, PK OF 5 4FT PCS
  • 2368084 - HEAT SHRINK TUBING, 0.75IN ID, PVDF, TRANS, PK5 4FT PIECES

Price

Quantity List Price
1 - 1 £23.68
2 - 9 £22.262
10 - 19 £20.979
20+ £19.822
 
 
Low

Legislation and Environmental


  • Country of Origin: United States

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 39231000
  • Weight (kg): .023134
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Alternatives


  Order Code Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
1299037
KYS-048-4005-CLR

KYS-048-4005-CLR

PRO POWER

HEAT SHRINK TUBING, 19.1MM ID, PVDF, TRANS, PK OF 5 4FT PCS

10 

Price for: Pack of 5

1+ £135.116 5+ £128.212 10+ £124.476 25+ £118.151

Buy

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 
Check more stock
    More stock available week commencing 11/04/16
2368084
MFP-3/4-48

MFP-3/4-48"-CLEAR-5 PCS

3M

HEAT SHRINK TUBING, 0.75IN ID, PVDF, TRANS, PK5 4FT PIECES

Price for: Pack of 5

1+ £211.396 25+ £200.209 50+ £190.251 100+ £179.064

Buy

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 
Check more stock
    More stock available week commencing 14/03/16

Associated Products


Customers Also Bought