Low

3601/10 - 

Ribbon Cable, Round Conductor Flat, Per M, 10 Core, 28 AWG, Blue

3601/10 - Ribbon Cable, Round Conductor Flat, Per M, 10 Core, 28 AWG, Blue

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
3601/10
Order Code:
1797557
Product Range
3601 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
10Core
:
28AWG
:
-
:
Blue
:
-
:
-
:
12.7mm
:
7 x 36AWG
:
1.27mm
:
300V
:
Silver Plated Copper
:
FEP
:
Flat Ribbon Cable
:
3601 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 3601 series unshielded non-flammable round conductor Flat Cable with silver-plated stranded copper conductor and a blue fluorinated ethylene propylene (FEP) insulator is compatible with most insulation displacement connectors.
  • CPR: Not Yet Qualified
  • 0.05" Pitch parallel conductors for mass termination
  • Low dielectric constant
  • Excellent abrasion and chemical resistance
  • Excellent mechanical durability
  • 131R Impedance
  • 9.9pF/ft Capacitance
  • 0.17µH/ft Inductance
  • 79% Velocity of propagation

Applications

Computers & Computer Peripherals

Associated Products

Compare Selected

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 30/07/18

Contact me when back in stock

£9.33 £ 9.33
Price for:
1 Metre
Multiple: 1 Minimum: 1
Quantity Price
1 + £9.33
5 + £9.14
10 + £8.96
25 + £8.77
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.