Low

3M  3302/25  FLAT CABLE, 25COND, 100FT, 28AWG, 300V

3M 3302/25
Technical Data Sheet (513.69KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Multi-colored
No. of Cores:
25Core
Wire Gauge:
28AWG
Conductor Area CSA:
-
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.48m
No. of Max Strands x Strand Size:
7 x 36AWG
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Tinned Copper
Pitch Spacing:
1.27mm
Ribbon Cable Type:
Flat Ribbon Cable
Cable Width:
31.75mm
Product Range:
3302 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
1.630665

Alternatives

Associated Products