Low

SCS  3034  SNAP FASTENER, FEMALE

SCS 3034
Manufacturer:
SCS SCS
Manufacturer Part No:
3034
Order Code:
1365347
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

External Diameter:
10mm
Grip Range Min:
-
Grip Range Max:
-
Overall Length:
-
External Depth:
-
Mounting Hole Dia:
3.2mm
Fastener Material:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
73182300
Weight (kg):
.024948

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.