Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoDPP120-24-1
Order Code1996007
Product RangeDPP Series
Technical Datasheet
48 In Stock
30 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £86.840 |
5+ | £84.130 |
10+ | £81.410 |
50+ | £73.790 |
Price for:Each
Minimum: 1
Multiple: 1
£86.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoDPP120-24-1
Order Code1996007
Product RangeDPP Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max120W
Output Voltage - Output 124VDC
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min93VAC
Input Voltage VAC93V AC to 264V AC
Input Voltage AC Max264VAC
Power Supply Output TypeFixed
Product RangeDPP Series
Product Overview
DPP120-24-1 is a single-output DIN rail mount power supply. Key market segments and applications include industrial controls: motor control systems, factory automation: process control, test and measurement: chemical processing, burn-in and test, and instrumentation measurement. Safety agency approvals include UL508 listed, IEC/UL/CSA/EN62368-1, 60950-1.
- Low cost, wide range AC input, parallel function switch
- PFC compliant to EN61000-3-2, supports global use
- UL508 approvals, easier system configuration
- TS35/7.5 or TS35/15 DIN rail mounting, easy system integration
- 90 to 132/180-264V AC (auto select) AC input voltage range, 47 to 63Hz input frequency
- 24V voltage, 5A current, 120W power
- 86% typical efficiency, -40°C to +71°C operating temperature range
- <50mV ripple and noise (20MHz BW)
- Size (HxWxD) is 125 x 63.5 x 123.6mm
- Metal material, 3 years warranty
Technical Specifications
Power Supply Applications
ITE
Output Power Max
120W
Output Current - Output 1
5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage VAC
93V AC to 264V AC
Power Supply Output Type
Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
93VAC
Input Voltage AC Max
264VAC
Product Range
DPP Series
Alternatives for DPP120-24-1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.92