Logo

Coilcraft Designer's Kit, 0201DS chip inductors

Coilcraft Designer’s Kits containing the world’s smallest wirewound inductors (0201 size) let you simplify your prototyping.

  • 0201 size - World's smallest wirewound inductors
  • 52 inductance values from 0.5 to 14nH
  • Designer’s Kits C425A and B contain 20 of each value
  • Core material Ceramic

Product Description

Coilcraft Designer’s Kits containing the world’s smallest wirewound inductors (0201 size) let you simplify your prototyping.

Designer’s Kits C425A and B contain 20 pieces of every standard value in a product family.
The components come in a range of 52 inductance values from 0.5 to 14nH. They also feature high Q values – up to 64 at 1.7 GHz – and exceptionally high self-resonant frequencies (greater than 24 GHz).

They are now supplied as halogen-free parts, recommended for new designs. They are identical in form, fit and function to older parts and offer 20 additional values.

Resonance

Exceptionally high self-resonant frequencies: Greater than 24 GHz.

High Q values

up to 64 at 1.7 GHz!

RoHS compliance

These are new halogen-free parts, recommended for new designs. 260°C compatible. Matte tin over nickel over silver terminations.

Product Series
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
C425A
C425A - Inductor Kit, 0201DS Series Chip Inductors, 0.5nH to 6.7nH, 20 Piece

2426852

COILCRAFT - Inductor Kit, 0201DS Series Chip Inductors, 0.5nH to 6.7nH, 20 Piece

INDUCTOR KIT, 20PCS; Kit Contents:20 PCs of 0.5nH to 6.7nH 0201DS Series Chip Inductors; Product Range:-; SVHC:No SVHC (07-Jul-2017)

Awaiting Delivery (Available for backorder to lead times shown)

+ Check Stock & Lead Times
More stock available week commencing 07/05/18 Contact me when back in stock

1 Kit

1+ £70.80 3+ £63.72

Add
Min: 1 Mult: 1
C425B
C425B - Inductor Kit, 0201DS Series Chip Inductors, 6.8nH to 14nH, 20 Piece

2426853

COILCRAFT - Inductor Kit, 0201DS Series Chip Inductors, 6.8nH to 14nH, 20 Piece

INDUCTOR KIT, 20PCS; Kit Contents:20 PCs of 6.8nH to 14nH 0201DS Series Chip Inductors; Product Range:-; SVHC:No SVHC (07-Jul-2017)

Awaiting Delivery (Available for backorder to lead times shown)

+ Check Stock & Lead Times
More stock available week commencing 07/05/18 Contact me when back in stock

1 Kit

1+ £70.80 3+ £63.72

Add
Min: 1 Mult: 1